ITT CorporationMDB1-15PSLSteckverbinder, D-Sub
Conn Micro-D PIN 15 POS 0.64mm Solder Pot ST Panel Mount 15 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Solder Pot | |
| 0.64 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 149 | |
| 500 | |
| 32.82 | |
| 15 | |
| 5.54 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
It's easy to communicate between serial connections by using the micro d-subminiature MDB1-15PSL DVI connector from ITT. It has a straight body orientation. Its pitch is 1.27 mm. This 2-row connector has a single port. MDB1-15PSL is housed in diallyl phthalate. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 149 °C. Its 15 terminals use the solder pot termination method. This product is 32.82 mm long, 5.54 mm tall and 15 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

