Illinois CapacitorMCM01-001ED151J-FKondensator, Mica
Cap Mica 150pF 500V 5%( 15.34 X 10.16mm) Screw 200°C Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| Automotive | No |
| PPAP | No |
| 150pF | |
| 5% | |
| 500VDC | |
| Screw | |
| 15.34 X 10.16 | |
| -55 | |
| 200 | |
| Bulk | |
| 15.34(Max) | |
| 10.16 | |
| Screw Mount |
The MCM01-001ED151J-F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 200 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The MCM01-001ED151J-F silver mica capacitor has a screw terminal termination style. Its capacitance value is 150pF. This product is 15.34(Max) mm long and 10.16 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

