VishayMBA02040C3011FRP00Widerstand, fest, Einzeldurchsteckloch
Res Thin Film 3.01K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3.01K | |
| 1% | |
| 200 | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.6 | |
| 3.6 | |
| 0.125 | |
| 0.5 | |
| 29 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the MBA02040C3011FRP00 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 0.4 W. This product has a resistance value of 3.01K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.6 mm long. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The MBA02040C3011FRP00 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

