VishayMAL203656101E3Kondensator, Aluminium
Cap Aluminum Lytic 100uF 25V 20% (8.2 X 11mm) Radial 5mm 0.21A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.7@20°C@10kHz | |
| 0.21 | |
| 18@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 8.2 X 11 | |
| -55 | |
| 85 | |
| Bulk | |
| 8.2 | |
| 11 | |
| 1.1 | |
| 0.6 |
Vishay has you covered with their pure aluminum electrolytic MAL203656101E3 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 18@1Min μA. It has a tolerance of 20%. Its capacitance value is 100uF. The MAL203656101E3 aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 8.2 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

