GlenairM85049/8-21NSchrumpfbalgenadapter
EMI/RFI Environmental Backshell 90° 28 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| EMI/RFI Environmental Backshell | |
| 50 |
Are you looking to complete your total connector assembly? Then you must be looking for this emi/rfi environmental backshell M85049/8-21N backshell from Glenair! Its shell size is 28. This has a Connector Circular connector. This product is 142.1 mm tall with a diameter of 50 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

