GlenairM85049/78-17N06Schrumpfbalgenadapter
EMI/RFI Environmental Backshell 45° 17 Shell Size Electroless Nickel Aluminum Alloy Spin
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 19.05 | |
| 17 | |
| Connector Circular | |
| 45° | |
| Aluminum Alloy | |
| Electroless Nickel | |
| Spin | |
| -65 | |
| 200 | |
| EMI/RFI Environmental Backshell |
Protect and connect parts of a cable with this emi/rfi environmental backshell M85049/78-17N06 backshell manufactured from Glenair. Its shell size is 17. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 200 °C. This product has a diameter of 31.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

