GlenairM85049/62-14WSchrumpfbalgenadapter
180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| M85049/62-14W | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 15.9 | |
| 14 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| 27.9 | |
| 25.4 |
Never worry about a poor cable connection again with this M85049/62-14W heat shrink boot from Glenair, it will relief the stress from the cable housing. Its shell size is 14. This product is 25.4 mm long with a diameter of 27.9 mm. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

