GlenairM85049/47SN20Schrumpfbalgenadapter
Strain Relief Backshell 90° Electroless Nickel 21 Shell Size Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 21 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 175 | |
| Strain Relief Backshell | |
| 41.7 | |
| 48.3 |
Complete your total connector assembly with this strain relief M85049/47SN20 connector accessory from Glenair. It has a right angle body orientation. This product has a diameter of 41.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

