GlenairM85049/47N12Schrumpfbalgenadapter
Strain Relief Backshell 90° 13 Shell Size Electroless Nickel Aluminum Non Detented
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 13 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| Non Detented | |
| -65 | |
| 175 | |
| Strain Relief Backshell | |
| 24.9 | |
| 37.1 |
Never worry about loose connections again with this strain relief M85049/47N12 connector accessory from Glenair. It has a right angle body orientation. This product has a diameter of 29.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

