GlenairM85049/31S14NSchrumpfbalgenadapter
180° 14 Shell Size Electroless Nickel Aluminum Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14.9 | |
| 14 | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| 32 | |
| 18 |
If you were planning on completing a total connector assembly then you'll definitely need this nut M85049/31S14N connector accessory from Glenair. It has a straight body orientation. This product is 18 mm long with a diameter of 32 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

