GlenairM85049/1919W05ASchrumpfbalgenadapter
EMI/RFI Non-Environmental Backshell 180° 19 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| M85049/1919W05A | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.9 | |
| 19 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Non-Environmental Backshell |
Securely connect and protect the interconnecting parts of a cable wire using this emi/rfi non-environmental backshell M85049/1919W05A backshell from Glenair. Its shell size is 19. This has a Connector Circular connector. This product is 31.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

