GlenairM85049/1911N02Schrumpfbalgenadapter
EMI/RFI Non-Environmental Backshell 180° 11 Shell Size Electroless Nickel Aluminum Alloy
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 11 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI/RFI Non-Environmental Backshell |
Securely connect and protect the interconnecting parts of a cable wire using this emi/rfi non-environmental backshell M85049/1911N02 backshell from Glenair. Its shell size is 11. This has a Connector Circular connector. This product is 25.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

