GlenairM85049/11-116NSchrumpfbalgenadapter
Environmental Backshell 180° 14 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| Environmental Backshell |
Have a cable assembly? Implement this environmental backshell M85049/11-116N backshell from Glenair, to join and protect the cable and connection. Its shell size is 14. This has a Connector Circular connector. This product is 29.1 mm deep. This cable strain relief has an operating temperature range of -65 °C to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
