GlenairM85049/10-59WSchrumpfbalgenadapter
EMI/RFI Environmental Backshell 180° 28 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 31.8 | |
| 28 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell |
Make a strong joint with this emi/rfi environmental backshell M85049/10-59W backshell from Glenair, it will protect and keep the connection strong. Its shell size is 28. This has a Connector Circular connector. This product is 53.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
