AmphenolM83723/82G20286Steckverbinder, rund
Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| 6 | |
| 1 | |
| 28 | |
| SKT | |
| Crimp | |
| 20-28 | |
| (12-14)/(20-24) | |
| No | |
| Stainless Steel | |
| Stainless Steel | |
| 23/7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.1 | |
| 36.49 | |
| 36.49 |
Make a solid connection with this miniature cylindrical M83723/82G20286 connector from Amphenol. This socket type connector has 28 socket type contacts. It has a straight body orientation. Its shell size is 20-28. It has a receptacle type gender. This device has a maximum current rating of 23/7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 38.1 mm long, 36.49 mm tall and 36.49 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

