VishayM8340109K2432FGD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 24.3K Ohm 1% 0.6W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 24.3K | |
| 1% | |
| 50 | |
| 0.6 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 24.97 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
This M8340109K2432FGD03 resistor array by Vishay packs multiple resistors into one IC chip. This product's 5 resistors have a value of 24.3K Ohm. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340109K2432FGD03 part has a pin termination style. This device is made with thick film technology. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. It has a tolerance of 1%. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

