VishayM8340103K1002GAD05Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 0.35W ±100ppm/°C ISOL Ceramic 14-Pin Flat SMD Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 10K | |
| 2% | |
| 50 | |
| 0.35 | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Ceramic | |
| Flat | |
| 14 | |
| 1.27 | |
| Tube | |
| Flat | |
| Rectangular | |
| Flat | |
| 9.78 | |
| 7.75 | |
| 1.91 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the M8340103K1002GAD05 resistor array, developed by Vishay. This product's 7 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.35 W and a power rating per resistor of 0.05 (1/20) W. It has 14 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. This product is 9.78 mm long, 1.91 mm tall and 7.75 mm deep. The M8340103K1002GAD05 part has a flat termination style. This device is made with thick film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

