VishayM39006/22-0568Kondensator, Tantal, nass

Cap Tant Wet 25uF 50V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C

This M39006/22-0568 wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 50 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 25uF. It has a tolerance of 10%. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. The M39006/22-0568 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of R.

Auf Lager: 8 Stück

Quantity Increments of 1 Minimum 25
  • Date Code:
    2238+
    Manufacturer Lead Time:
    24 Wochen
    Country Of origin:
    Vereinigte Staaten von Amerika
    • Price: 37,3465 €
    1. 25+37,3465 €
    2. 50+35,6888 €
    3. 100+34,7688 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.