VishayM39003/01-2661Kondensator, Tantal, fest
Cap Tant Solid 15uF 75V 10% (8.92 X 19.96mm) Axial (0.1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 75VDC | |
| 7 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
This M39003/01-2661 solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 75 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7 μA. The M39003/01-2661 solid capacitor has an axial termination style. Its capacitance value is 15uF. It is reliable with a failure rate grade of P. It has a tolerance of 10%. This product is 19.96 mm long with a diameter of 8.92 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

