GlenairM28840/10AD1P1Steckverbinder, rund
Conn Circular PIN 31 POS ST Flange Mount 31 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-28840 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| 1 | |
| 1 | |
| 31 | |
| PIN | |
| 17-1 | |
| No | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -55 | |
| 200 | |
| 5000 | |
| Threaded | |
| 52.37 | |
| 35.1 | |
| 35.1 |
Connect your circular inputs with this M28840/10AD1P1 connector from Glenair. This RCP connector has 31 RCP contacts. Its shell size is 17-1. It has a receptacle type gender. It has a straight body orientation. This product is 52.37 mm long, 35.1 mm tall and 35.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
