VishayM251206BB1000JP500Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 5% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.55 | |
| 0.01 | |
| Surface Mount |
Use this M251206BB1000JP500 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 0.125 (1/8)|0.25 (1/4) W. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

