25-50% Rabatt
NKK SwitchesM2019BB1W03Kippschalter
Switch Toggle ON OFF (ON) SPDT Large Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Large Bat Lever | |
| SPDT | |
| ON OFF (ON) | |
| Threaded | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 100000 | |
| Bright Chrome | |
| 11.5 | |
| 1 | |
| PC Mount with Threads | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| M12 x 1 | |
| 13 | |
| 12 | |
| 7.9 | |
| 9.4 | |
| 13 | |
| 12 | |
| 34.45 |
Using this M2019BB1W03 toggle switch from NKK Switches is ideal for toggling the power of your applications. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2019BB1W03 toggle switch has a PC pin termination style. This product is 13 mm long, 34.45 mm tall and 12 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

