HoneywellLSYAB2BBegrenzungsschalter
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Heavy Duty | |
| Side Rotary | |
| Rotary | |
| N.O./N.C. | |
| DPDT | |
| 10@24VDC | |
| 50000000 | |
| Screw Mount | |
| Conduit | |
| 15° | |
| 60° | |
| -40 | |
| 121 | |
| 47.8 | |
| 62 | |
| 119 |
Does your circuit require specific quantitative information? Honeywell's heavy duty LSYAB2B limit switch can provide that data using built in electro-mechanical connections. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 24VDC. LSYAB2B is housed in zinc die cast. This limit switch has an operating temperature range of -40 °C to 121 °C. The LSYAB2B limit switch has a conduit termination style. This product is 47.8 mm long, 119 mm tall and 62 mm deep. The maximum DC voltage rating is 24 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

