Mean Well EnterprisesLRS-200-24AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 8.8A 211.2W 9-Pin
Note: Not suitable for usage within EU-countries due to non-compliance to harmonics current regulation EN6100-3-2
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 8.8 | |
| 211.2 | |
| 90|180 | |
| 132|264 | |
| 240 | |
| 370 | |
| 3750VAC | |
| 0.5% | |
| 0.5% | |
| 4(Typ) | |
| 47 to 63 | |
| ±1 | |
| 89.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 660 | |
| Befestigung | Chassis |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 115 mm |
| Verpackungslänge | 215 mm |
| Leiterplatte geändert | 9 |
| 9 |
Your electronic devices will need this LRS-200-24 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 211.2 W. This part's single output can handle a current up to 8.8 A. This part has a temperature range of -30 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

