NKK SwitchesLP0125CMKW01ADruckknopfschalter
Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON (ON) | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 50000 | |
| 500000 | |
| Black | |
| 3 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 6 | |
| Terminals | |
| Epoxy | |
| Diallyl Phthalate | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| 20 | |
| 20 | |
| 26.8 |
Have complete control of the state of your design by implementing this LP0125CMKW01A push button switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 250VAC 30VDC. This push switch has an operating temperature range of -25 °C to 70 °C. The LP0125CMKW01A push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20 mm long, 26.8 mm tall and 20 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

