onsemiLM317BD2TR4GLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 0.4(Typ) | |
| 2.8 | |
| 40 | |
| 1.3 | |
| 0.04%/V | |
| 0.5%Vo | |
| 70°C/W | |
| 5°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.24(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this standard LM317BD2TR4G linear regulator from ON Semiconductor to control your voltage levels! This voltage regulation device's single output can produce a current up to 1.5(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed 40 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. At a load regulation of 0.5%Vo and line regulation of 0.04%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

