NichiconLLS2V221MELZKondensator, Aluminium
Cap Aluminum Lytic 220uF 350V 20% (22 X 35mm) Snap-In 10mm 1.47A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 350VDC | |
| Low | |
| 1.47 | |
| 830@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 35 | |
| -25 | |
| 85 | |
| Bulk | |
| 22 | |
| 35 | |
| 21.7 | |
| 0.8 |
Manufactured from Nichicon, this electrolytic LLS2V221MELZ aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 830@5Min μA. This product is 35 mm tall with a diameter of 22 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 220uF. The LLS2V221MELZ aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

