Taiwan SemiconductorLL4001G L2Gleichrichter
Diode Small Signal Switching 50V 1A 2-Pin MELF T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Single | |
| 50 | |
| 1 | |
| 30 | |
| 1.1 | |
| 5 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Durchmesser | 2.7(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 5.2(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MELF |
| 2 |
This LL4001G L2 rectifier from Taiwan Semiconductor can convert alternating currents to direct currents. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=75C A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

