AmphenolLJTPQ00RT-23-35P (014)Steckverbinder, rund
Conn Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| PIN | |
| Crimp | |
| 23-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 40.777 | |
| 400VAC|500VDC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 42.87 | |
| 42.87 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical LJTPQ00RT-23-35P (014) connector from Amphenol. It has a straight body orientation. Its shell size is 23-35. It has a receptacle type gender. This RCP connector has 100 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.35 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

