NichiconLGN2W680MELY25Kondensator, Aluminium

Cap Aluminum Lytic 68uF 450V 20% (20 X 25mm) Snap-In 10mm 0.5A 3000h 105°C Bulk

By using pure aluminum foil in the anode, this electrolytic LGN2W680MELY25 aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 68uF. The LGN2W680MELY25 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 520@5Min μA. This product is 25 mm tall with a diameter of 20 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    29 Wochen
    • Price: 2,6255 €
    1. 1+2,6255 €
    2. 500+2,5395 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.