NKK SwitchesLB16CKW01-5F-JFDruckknopfschalter
Switch Push Button ON ON SPDT Round Button 3A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Round Button | |
| ON ON | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 200000 | |
| Clear/Green | |
| 3.2 | |
| 1 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 5.08 | |
| Green | |
| Panel/Terminals | |
| O-Ring/Epoxy | |
| IP65 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| 23.7 | |
| 23.7 | |
| 34 |
Ideal for low current and low voltage circuits, this LB16CKW01-5F-JF push button switch from NKK Switches will allow you to switch from connected to disconnected state. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The LB16CKW01-5F-JF push switch has a quick connect/solder lug termination style. This product is 23.7 mm long, 34 mm tall and 23.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

