Amphenol Communications SolutionsL717DFA15P1ATNSteckverbinder, D-Sub
Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 4-40 Fixed Round Front Screwlock, Metal R/A Bracket Without Boardlock
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| M | |
| 7.5 | |
| 300VAC | |
| 5000 | |
| 5 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| A | |
| No | |
| Tray | |
| 39.52 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

