10-25% Rabatt
C&KKSC141G LFSTastschalter
Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Flush Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| 250VAC | |
| >10 | |
| <100 | |
| 200000 | |
| 200000 | |
| 3 | |
| 0 | |
| 2 | |
| 8.9 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.9 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.2 | |
| 6.2 | |
| 2.7 | |
| 6.2 | |
| 10 | |
| 2.6 | |
| Silver |
This KSC141GLFS tactile switch from C&K Components makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KSC141GLFS tactile switch has a gull wing termination style. This product is 6.2 mm long, 2.6 mm tall and 10 mm deep. This flush round button actuator is 0 mm long. The maximum DC voltage rating is 32 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

