ITT CorporationKPT06A16-8SWSteckverbinder, rund
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 8 | |
| SKT | |
| Solder | |
| 16-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.15 | |
| 36.58 |
This miniature circular KPT06A16-8SW connector from ITT will connect any inputs and outputs to your application. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 16-8. This device has a maximum current rating of 13 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 36.58 mm long with a diameter of 33.15 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

