ITT CorporationKPSE06F22-55SX A206Steckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Zinc | |
| Black | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 42.06 | |
| 57.15 |
This miniature circular KPSE06F22-55SX A206 connector from ITT is extremely useful for connecting circular peripherals to your device. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 22-55. It has a plug type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long with a diameter of 42.06 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

