ITT CorporationKPSE06F-18-32S-A206Steckverbinder, rund
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| SKT | |
| Crimp | |
| 18-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Zinc | |
| Black | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 37.31 | |
| 52.78 |
Connect your circular inputs with this miniature circular KPSE06F-18-32S-A206 connector from ITT. It has a plug type gender. Its shell size is 18-32. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 52.78 mm long with a diameter of 35.33 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

