ITT CorporationKPSE06F-14-5S-A206Steckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 14-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Zinc | |
| Black | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 28.98 | |
| 48.41 |
This miniature circular KPSE06F-14-5S-A206 connector from ITT is extremely useful for connecting circular peripherals to your device. It has a plug type gender. It has a straight body orientation. Its shell size is 14-5. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.41 mm long with a diameter of 30.05 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

