ITT CorporationKPSE06E-16-8PSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 16-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 28.19 | |
| 33.73 |
Use this miniature circular KPSE06E-16-8P connector from ITT for your cylindrical cable housing connection needs. It has a plug type gender. This PL connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 16-8. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.5 mm long with a diameter of 33.2 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

