ITT CorporationKPSE02E-14-19SSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 14-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.07 | |
| 28.98 | |
| 28.98 |
Use only the best miniature circular KPSE02E-14-19S connector from ITT to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 14-19. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 33.07 mm long, 28.98 mm tall and 28.98 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

