ITT CorporationKPSE00F-12-10PSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 12-10 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 48.82 | |
| 26.59 | |
| 26.59 |
Create a connection with your cylindrical cable housing using this miniature circular KPSE00F-12-10P connector from ITT. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 12-10. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 45.1 mm long, 26.6 mm tall and 26.6 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

