10-25% Rabatt
PanduitKIMS-H430-C6Kabelzubehör
Cable Accessories Tie Mount Nylon 6/6 Blue Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Blue | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| Package | |
| 13.5 | |
| 12.4 | |
| 13.46 |
Use this tie mount KIMS-H430-C6 cable accessory from Panduit to protect your cables from environmental factors. This part has an operating temperature range of -40 to 85 °C. This product is 18.67 mm long, 13.46 mm tall and 12.44 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

