VishayK223K15X7RH5TH5Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.022uF 100V X7R 10% Radial 5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| High Capacitance|High Reliability|Small Size | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 2.5 | |
| 4 X 2.6 X 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 6.54(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this K223K15X7RH5TH5 multilayer ceramic capacitor from Vishay achieves a large capacitance in a small package. Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.022uF. The K223K15X7RH5TH5 MLCC capacitor has a radial termination style. It has a tolerance of 10%. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

