AmphenolJTG06RT-12-98P(014)Steckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 12-98 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.8 | |
| 22.63 |
Make a solid connection with this subminiature cylindrical JTG06RT-12-98P(014) connector from Amphenol. It has a straight body orientation. This PL connector has 10 contacts that are plated with gold. It has a plug type gender. Its shell size is 12-98. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 25.8 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

