AmphenolJT06RT-14-35SSteckverbinder, rund
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| SKT | |
| Crimp | |
| 14-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 28.98 | |
| 22.63 |
This subminiature cylindrical JT06RT-14-35S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 37 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 14-35. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 28.98 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

