AmphenolJT00RE-18-68P(014)Steckverbinder, rund
Conn Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| PIN | |
| Crimp | |
| 18-68 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 33.32 | |
| 33.32 |
This input/output subminiature cylindrical JT00RE-18-68P(014) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 18-68. It has a receptacle type gender. This RCP connector has 18 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 33.32 mm tall and 33.32 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

