| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching Diode | |
| Si | |
| Max. DC-Sperrspannung (V) | 75 |
| Single | |
| 50 | |
| 0.3 | |
| 4 | |
| 1@0.2A | |
| 0.1 | |
| 2.5 | |
| 4 | |
| -65 | |
| 175 | |
| Military | |
| Durchmesser | 2.03(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.44(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode JANTX1N4150-1 rectifier from Aeroflex . It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.3 A. This rectifier has an operating temperature range of -65 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.