IXYSIXDD604D2TRGate- und Leistungstreibern
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 16 | |
| 14 | |
| 50 | |
| 5V(Max) | |
| 4.5 | |
| 35 | |
| 3 | |
| 0.8(Max) | |
| 3(Min) | |
| 4 | |
| 1.1|1.3 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 | |
| Leitungsform | No Lead |
Sleep easy by implementing this IXDD604D2TR power driver by Ixys Corporation. This device has a maximum propagation delay time of 50 ns. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

