SamtecIPL1-110-01-L-S-RA-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 4.8/Contact | |
| 389VDC|275VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 26.92 | |
| 9.97 | |
| 6.61 | |
| 2.16 | |
| Through Hole |
Use the mini-power terminal strip IPL1-110-01-L-S-RA-K power connector from Samtec to power up your circuit with the least amount of losses. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 954 VDC|675VAC. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.4 A/contact. IPL1-110-01-L-S-RA-K is housed in liquid crystal polymer. This product is 26.92 mm long and 9.65 mm. This power connector has an operating temperature range of -55 °C to 125 °C. Its 10 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

