VishayIMC1812ER220KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 22uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.18A 3.2Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 22u | |
| 10% | |
| 2.52M | |
| 0.18 | |
| 3.2 | |
| 50 | |
| 2.52M | |
| 13M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip IMC1812ER220K surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 22u H. This device utilizes wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 3.2 Ohm. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 13M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

