VishayIMC1210ER220JInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 22uH 5% 2.52MHz 30Q-Factor Powdered Iron 0.145A 3.7Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 22u | |
| 5% | |
| 2.52M | |
| 0.145 | |
| 3.7 | |
| 30 | |
| 2.52M | |
| 19M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210ER220J surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 145m A with a maximum resistance of 3.7 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 19M Hz. This device utilizes wirewound technology. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

